- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJ2-AV-4-SMT-TR-T
UJ2-AV-4-SMT-TR-T
Same Sky®’s
Type A - USB 2.0 - 480 Mbps - 30 Vac - 1 A - Vertical - Surface Mount Mounting Style - Surface Mount Contact Pin Type - 30 µin ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Type A - USB 2.0 - 480 Mbps - 30 Vac - 1 A - Vertical - Surface Mount Mounting Style - Surface Mount Contact Pin Type - 30 µin Plating Thickness - Black Insulator - Pick & Place - USB Receptacle
Search Keywords: UJ2AV4SMTTRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:UJ2-AV-4-SMT-TR-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
480
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
480
Order Increment:
480
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
480
$0.843
960
$0.811
1,440
$0.772
2,880
$0.766
5,280
$0.762
7,680
$0.758
10,080
$0.754
15,360 +
$0.751
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments