- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJ2-AH-1-SMT-TR
Description
+
Type A - USB 2.0 - 480 Mbps - 30 Vac - 1.5 A - Right Angle - Surface Mount Mounting Style - Surface Mount Contact Pin Type - 3 µin Plating Thickness - Black Insulator - USB Receptacle
Search Keywords: UJ2AH1SMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:UJ2-AH-1-SMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Color Insulator:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,700
Ships today, if you order in
Minimum Order Quantity:
500
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
500
$0.636
1,000
$0.622
2,500
$0.610
5,000
$0.602
10,000
$0.598
15,000
$0.597
25,000 +
$0.565
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments