- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TB006-508-03BE
Description
+
2~24 Poles - Screw Type - Horizontal - 5.08 Pitch - 26~14 (AWG) - Terminal Block Connector
Search Keywords: TB00650803BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:TB006-508-03BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:5.08 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:12/Contact A
-
Wire Size:14-26 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,799
Ships today, if you order in
Minimum Order Quantity:
100
11 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
100
$0.3747
500
$0.2995
2,000
$0.2527
4,000
$0.2514
6,000
$0.2502
10,000
$0.2489
26,000
$0.2477
50,000 +
$0.2464
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments