- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TB003-500-P02BE
TB003-500-P02BE
Same Sky®’s
2~24 Poles - Screw Type - Horizontal - 5.0 Pitch - 26~14 (AWG) - Terminal Block Connector
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2~24 Poles - Screw Type - Horizontal - 5.0 Pitch - 26~14 (AWG) - Terminal Block Connector
Search Keywords: TB003500P02BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:TB003-500-P02BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:5 mm
-
Number of Circuits:23829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:10/Contact A
-
Wire Size:14-26 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
On Order:
2,500
can ship 7/6/26
Minimum Order Quantity:
250
11 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
250
$0.1989
1,000
$0.1577
3,000
$0.1448
6,000
$0.1434
9,000
$0.1427
27,000
$0.1420
51,000
$0.1413
102,000 +
$0.1406
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments