- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TB002-500-06BE
Description
+
2~24 Poles - Screw Type - Horizontal - 5.0 Pitch - 22~12 (AWG) - Terminal Block Connector
Search Keywords: TB00250006BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:TB002-500-06BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:5 mm
-
Number of Circuits:63829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,025
Ships today, if you order in
On Order:
1,000
can ship 6/1/26
Minimum Order Quantity:
50
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
50
$0.6316
500
$0.4880
2,000
$0.4639
4,000
$0.4364
6,000
$0.4111
8,000
$0.4101
10,000
$0.4090
16,000 +
$0.4080
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments