- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SJ-63073E
Description
+
6.35 mm - Stereo - Right Angle - Through Hole - 3 Conductors - 3 Internal Switches - Audio Jack Connector
Search Keywords: SJ63073E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:SJ-63073E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Audio Jack3389
-
Gender:F3371
-
Body Orientation:Right Angle3367
-
Mounting:Through Hole3378
-
Housing Material:Polyamide 6/63373
-
Number of Contacts:3
-
Contact Plating:Silver3369
-
Termination Method:Solder3388
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
25
$1.62
250
$1.34
500
$1.25
1,000
$1.15
3,000
$1.09
5,000
$1.08
8,000
$1.07
10,000 +
$1.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT