- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SJ-2509N
SJ-2509N
Same Sky®’s
2.5 mm - Stereo - Right Angle - Through Hole - 3 Conductors - 0 Internal Switches - Audio Jack Connector
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.5 mm - Stereo - Right Angle - Through Hole - 3 Conductors - 0 Internal Switches - Audio Jack Connector
Search Keywords: SJ2509N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:SJ-2509N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:2.5MM Stereo Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Polybutylene Terephthalate
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:-20 to 60 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,500
can ship 6/29/26
4,500
can ship 8/13/26
Minimum Order Quantity:
50
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
50
$1.22
250
$0.89
500
$0.85
1,500
$0.80
3,000
$0.76
6,000
$0.73
7,500
$0.69
10,500 +
$0.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT