- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- PR3-24V-200-1A
PR3-24V-200-1A
Same Sky®’s
18.6 x 10.4 x 15.8 mm - 24 V - 5 A - SPST (1 Form A) - Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
18.6 x 10.4 x 15.8 mm - 24 V - 5 A - SPST (1 Form A) - Power Relay
Search Keywords: PR324V2001A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:PR3-24V-200-1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
250
$1.318
500
$0.989
750
$0.923
1,000 +
$0.904
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments