- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- PR2-5V-450-1C
PR2-5V-450-1C
Same Sky®’s
18.6 x 10.4 x 15.8 mm - 5 V - 3 A - SPDT (1 Form C) - Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
18.6 x 10.4 x 15.8 mm - 5 V - 3 A - SPDT (1 Form C) - Power Relay
Search Keywords: PR25V4501C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:PR2-5V-450-1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
25
$1.124
250
$0.985
500
$0.975
1,000
$0.855
3,000
$0.851
5,000
$0.828
8,000
$0.824
10,000 +
$0.820
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments