- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PR-2155
PR-2155
Same Sky®’s
2.1 x 5.5 mm - Overmold - Dc Power Receptacle Connector
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.1 x 5.5 mm - Overmold - Dc Power Receptacle Connector
Search Keywords: PR2155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:PR-2155
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
Minimum Order Quantity:
25
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$0.7678
25
$0.6980
250
$0.6250
500
$0.6100
1,000
$0.5970
3,000
$0.5850
5,000
$0.5780
8,000
$0.5770
10,000 +
$0.5740
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments