- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PJ-086H
PJ-086H
Same Sky®’s
1.65 x 4.4 mm - 5.0 A - Horizontal - Through Hole - Shielded - Dc Power Jack Connector
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1.65 x 4.4 mm - 5.0 A - Horizontal - Through Hole - Shielded - Dc Power Jack Connector
Search Keywords: PJ086H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:PJ-086H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:DC Power Jack3706
-
Body Orientation:Right Angle3686
-
Mounting:Through Hole3696
-
Gender:RCP3690
-
Number of Contacts:3
-
Termination Method:Solder3705
-
Maximum Voltage Rating:243694VDC
-
Maximum Current Rating:5 A
-
Operating Temperature:-25 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,003
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
500
$0.926
1,000
$0.893
2,500
$0.883
5,000
$0.865
7,500
$0.861
10,000
$0.857
15,000 +
$0.852
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments