- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Stepper Motors ›
- NEMA14-10-04D-AMT112S
NEMA14-10-04D-AMT112S
Same Sky®’s
1.02 in Length - 7.5 oz-in Holding Torque - 0.45 A Current/Phase
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1.02 in Length - 7.5 oz-in Holding Torque - 0.45 A Current/Phase
Search Keywords: NEMA141004DAMT112S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:NEMA14-10-04D-AMT112S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501106080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3
$135.07
5
$121.56
8
$106.36
10 +
$104.24
Click for Quote
Log in
to unlock special pricing