- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- GF1003M
GF1003M
Same Sky®’s
100 mm - Square Frame - 3.0 W - 8 Ohm - Ferrite Magnet - PET Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
100 mm - Square Frame - 3.0 W - 8 Ohm - Ferrite Magnet - PET Cone - Speaker
Search Keywords: GF1003M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:GF1003M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Frame Shape:Square
-
Cone Type:Mylar
-
Dimensions LxWxH:3.94 x 3.94 x 1.43 in
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
880
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$8.28
25
$5.92
100
$5.29
250
$5.17
500
$4.82
1,000
$4.73
3,000
$4.72
6,000 +
$4.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments