- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- GF0401M
Description
+
40 mm - Round Frame - 0.1 W - 8 Ohm - Neodymium Magnet - PET Cone - Speaker
Search Keywords: GF0401M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:GF0401M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Frame Shape:Round
-
Dimensions Diameter x H:1.57 x 0.38 in
-
Cone Type:Mylar
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
850
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1000
17 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
10
$7.38
250
$7.36
500
$7.34
1,000
$7.32
2,000
$3.86
3,000
$2.66
4,000 +
$2.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT