- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- GA0506
GA0506
Same Sky®’s
Speaker - 50 mm - Square Frame - 0.25 W - 8 Ohm - AlNiCo Magnet - Paper Cone
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
Speaker - 50 mm - Square Frame - 0.25 W - 8 Ohm - AlNiCo Magnet - Paper Cone
Search Keywords: GA0506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:GA0506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Cone Type:Paper
-
Frame Shape:Square
-
Dimensions LxWxH:1.969 x 1.969 x 0.728 in
Tools/3D Models
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT