- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- CPT-4013-100T
CPT-4013-100T
Same Sky®’s
40 mm - 9 Vdc - 108 dB - Through Hole - Piezo Audio Transducer Buzzer
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
40 mm - 9 Vdc - 108 dB - Through Hole - Piezo Audio Transducer Buzzer
Search Keywords: CPT4013100T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CPT-4013-100T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
420
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
10
$4.65
100
$2.71
420
$2.33
840
$2.16
1,260
$2.12
2,520
$2.11
5,040 +
$2.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments