- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP85138
Description
+
15 x 15 x 3.74 mm - 8.5 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP85138
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CP85138
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Dimensions LxWxH:0.591 x 0.591 x 0.15 in
-
Delta Tmax:68 (Th=27°C)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
13 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
8
$23.38
10
$23.32
25
$23.27
60
$23.21
120
$14.28
180
$11.30
240 +
$11.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments