- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP40447
Description
+
40 x 40 x 4.7 mm - 4.0 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP40447
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CP40447
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimensions LxWxH:1.57 x 1.57 x 0.18 in
-
Delta Tmax:77 (Th=50°C)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$54.78
50
$33.71
75
$26.69
100 +
$26.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments