- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP40336
Description
+
30 x 30 x 3.6 mm - 4.0 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP40336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CP40336
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
260 -
Dimensions LxWxH:1.181 x 1.181 x 1 in
-
Delta Tmax:66 (Th=27°C)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
147
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$18.89
10
$18.06
25
$17.07
50
$16.34
100
$16.20
260
$16.11
520 +
$16.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT