- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP40247
Description
+
20 x 20 x 4.62 mm - 4.0 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP40247
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CP40247
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Delta Tmax:68 (Th=27°C)
-
Dimensions LxWxH:0.79 x 0.79 x 0.18 in
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
13 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$27.15
10
$27.08
25
$27.01
50
$26.95
100
$16.59
150
$13.13
200 +
$12.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments