- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- CMT-7525-80-SMT-TR
Description
+
7.5 mm - 3.6 Vo-p - 80 dB - Surface Mount (SMT) - Magnetic Audio Transducer Buzzer
Search Keywords: CMT752580SMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CMT-7525-80-SMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Minimum Operating Supply Voltage:2.5970Vo-p
-
Maximum Operating Supply Voltage:4.5966Vo-p
-
Product Diameter:N/R
-
Termination Method:Solder Pad981
-
Minimum Sound Pressure:80972dB
-
Mounting:Surface Mount973
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,129
Ships today, if you order in
Minimum Order Quantity:
250
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
250
$0.916
500
$0.882
2,000
$0.847
4,000
$0.795
6,000
$0.791
8,000
$0.787
10,000
$0.783
16,000 +
$0.779
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT