- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMS-181325-078L100
Description
+
18 x 13 mm - Rectangular Frame - 0.7 W - 8 Ohm - Neodymium Magnet - PEEK Cone - Wire Leads - Speaker
Search Keywords: CMS181325078L100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CMS-181325-078L100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Frequency Range:500 to 10000 Hz
-
Family:CMS
-
Cone Material:Mylar12941
-
Dimension:18 x 13 x 2.512949mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,101
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$1.40
100
$1.25
250
$1.22
500
$1.21
1,000
$1.17
3,000
$1.16
5,000
$1.15
8,000 +
$1.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments