- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMS-160916A-SP
CMS-160916A-SP
Same Sky®’s
16 x 9 mm - Rectangular Frame - 0.8 W - 6 Ohm - Neodymium Magnet - PEEK Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
16 x 9 mm - Rectangular Frame - 0.8 W - 6 Ohm - Neodymium Magnet - PEEK Cone - Speaker
Search Keywords: CMS160916ASP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CMS-160916A-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Cone Type:Mylar
-
Frame Shape:Rectangular
-
Dimensions LxWxH:0.63 x 0.354 x 0.118 in
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
635
Can Ship immediately
Minimum Order Quantity:
35
11 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
35
$3.75
50
$3.08
200
$2.76
400
$2.52
600
$2.46
1,000
$2.30
2,600
$2.28
5,000 +
$2.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments