- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMS-15113-076SP-67
CMS-15113-076SP-67
Same Sky®’s
15 x 11 mm - Rectangular Frame - 0.7 W - 6 Ohm - Neodymium Magnet - PEEK Cone - Solder Pads - IPX7 - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
15 x 11 mm - Rectangular Frame - 0.7 W - 6 Ohm - Neodymium Magnet - PEEK Cone - Solder Pads - IPX7 - Speaker
Search Keywords: CMS15113076SP67
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CMS-15113-076SP-67
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cone Material:Mylar12941
-
Dimension:15 x 11 x 312949mm
-
Frequency Range:100 to 20000 Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
MOQ for In Stock Qty:
48
MOQ for out of Stock Qty:
48
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
48
$2.70
50
$2.69
100
$2.68
250
$2.67
500
$1.65
750
$1.31
1,000 +
$1.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments