- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMS-151125-078S-67
Description
+
15 x 11 x 2.5 mm - Rectangular Frame - 1W - 8 Ohm - Neodymium Magnet - PEEK Cone - IPX7 - Speaker
Search Keywords: CMS151125078S67
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CMS-151125-078S-67
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Frequency Range:100 to 20000 Hz
-
Cone Material:Mylar12941
-
Family:CMS-151125-078S-67
-
Dimension:15 x 11 x 2.512949mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
675
Can Ship immediately
MOQ for In Stock Qty:
44
MOQ for out of Stock Qty:
44
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
44
$2.76
50
$2.75
100
$2.74
250
$2.73
500
$1.69
750
$1.34
1,000 +
$1.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments