- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CMM-4737DT-26186-TR
Description
+
4.72 x 3.76 mm - Digital PDM - Top Port - Surface Mount - 2.0 Vdc - -26 ±1 dB - MEMS Microphone
Search Keywords: CMM4737DT26186TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CMM-4737DT-26186-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Maximum Current Consumption:0.86 mA
-
Family:CMM
-
Maximum Impedance:300 Ohm
-
Frequency Range:100 to 10000 Hz
-
Dimension:4.72 x 3.76 x 1.258903mm
-
Directivity:Omni-Directional8894
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
250
7 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
250
$0.973
500
$0.950
1,000
$0.930
3,000
$0.911
5,000
$0.900
8,000
$0.894
10,000
$0.892
15,000 +
$0.884
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments