- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CMM-2718AT-42108-TR
Description
+
2.75 x 1.85 mm - Analog - Top Port - Surface Mount - 2.0 Vdc - -42 ±1 dB - MEMs Microphone
Search Keywords: CMM2718AT42108TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CMM-2718AT-42108-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Maximum Impedance:300 Ohm
-
Family:CMM
-
Maximum Current Consumption:0.08 mA
-
Frequency Range:100 to 10000 Hz
-
Directivity:Omni-Directional8894
-
Dimension:2.75 x 1.85 x 0.958903mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
500
7 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
500
$0.4851
1,000
$0.4740
2,500
$0.4607
5,000
$0.4546
10,000
$0.4488
15,000
$0.4460
25,000 +
$0.4449
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments