- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- CMI-9651S-SMT-TR
Description
+
9.6 mm - 12 Vdc - 90 dB - 2.7 kHz - Surface Mount (SMT) - Driving Circuit - Magnetic Audio Indicator Buzzer
Search Keywords: CMI9651SSMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CMI-9651S-SMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Minimum Operating Supply Voltage:7 VDC
-
Maximum Operating Supply Voltage:15 VDC
-
Product Diameter:N/R
-
Termination Method:Solder Pad
-
Minimum Sound Pressure:85 dBA
-
Mounting:Surface Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Ships today, if you order in
Minimum Order Quantity:
100
13 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
100
$2.02
250
$1.97
600
$1.93
1,200
$1.89
3,000
$1.87
5,400
$1.84
7,800
$1.83
10,200 +
$1.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments