- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CMEJ-4618-42-L015
Description
+
15 mm Wire Length - Elecret Condenser Microphone
Search Keywords: CMEJ461842L015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CMEJ-4618-42-L015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Frequency Range:100 to 10000 Hz
-
Directivity:Omni-Directional8894
-
Dimension:1.8 x 4.68903mm
-
Maximum Impedance:2200 Ohm
-
Family:CMEJ
-
Maximum Current Consumption:0.5 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,200
Can Ship immediately
Minimum Order Quantity:
100
7 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
100
$0.3639
500
$0.2930
2,500
$0.2765
5,000
$0.2488
7,500
$0.2482
25,000
$0.2476
50,000 +
$0.2469
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments