- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CMC-6036-40L100
CMC-6036-40L100
Same Sky®’s
6.0 mm - Omnidirectional - Wire Leads - 3.0 Vdc - Electret Condenser Microphone
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
6.0 mm - Omnidirectional - Wire Leads - 3.0 Vdc - Electret Condenser Microphone
Search Keywords: CMC603640L100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CMC-6036-40L100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Directivity:Omnidirectional
-
Depth:0.14 in
-
Diameter:0.24 in
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
730
Can Ship immediately
Minimum Order Quantity:
30
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
30
$1.62
250
$1.32
500
$1.26
1,000
$1.20
2,500
$1.15
5,000
$1.12
7,500
$1.11
10,000 +
$1.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments