- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CMC-4015-25L100
Description
+
4.0 mm - Omnidirectional - Wire Leads - 3.0 Vdc - IP65 Rated - Electret Condenser Microphone
Search Keywords: CMC401525L100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CMC-4015-25L100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
IP Rating:IP65
-
Directivity:Omnidirectional
-
Diameter:0.16 in
-
Depth:0.06 in
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
Minimum Order Quantity:
25
11 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
25
$1.44
100
$1.29
250
$1.26
500
$1.24
1,000
$1.21
3,000
$1.20
5,000
$1.18
8,000 +
$1.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT