- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CMA-4544PF-W
Description
+
9.7 mm - Omnidirectional - PCB Mount - 3.0 Vdc - Electret Condenser Microphone
Search Keywords: CMA4544PFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CMA-4544PF-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Depth:0.18 in
-
Maximum Current Consumption:0.5 mA
-
Dimension:4.5 x 9.7mm
-
Frequency Range:20 to 20000 Hz
-
Family:CMA-4544PF-W
-
Directivity:Omnidirectional
-
Diameter:0.38 in
-
Maximum Impedance:2200 Ohm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
900
can ship 7/24/26
Minimum Order Quantity:
50
11 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
50
$0.5523
500
$0.3766
1,200
$0.3596
3,600
$0.3546
6,000
$0.3464
8,400
$0.3455
10,800
$0.3447
15,600 +
$0.3438
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT