- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CLS0402MA-1-L152
Description
+
40 mm - Round Frame - 0.5 W - 8 Ohm - Neodymium Magnet - PET Cone - Wire Leads - Speaker
Search Keywords: CLS0402MA1L152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CLS0402MA-1-L152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3072 -
Frame Shape:Round
-
Dimensions Diameter x H:1.57 x 0.21 in
-
Cone Type:Mylar
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
768
17 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
768
$8.91
1,536
$4.70
2,304
$3.23
3,072 +
$3.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments