- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CLS0281-L152
Description
+
28 mm - Round Frame - 1.0 W - 8 Ohm - Neodymium Magnet - Paper Cone - Wire Leads - Speaker
Search Keywords: CLS0281L152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CLS0281-L152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4536 -
Dimensions Diameter x H:1.1 x 0.23 in
-
Frame Shape:Round
-
Cone Type:Paper
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
259
Can Ship immediately
On Order:
3,024
can ship 8/17/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1134
19 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$5.18
250
$3.62
500
$3.35
1,134
$3.25
2,268
$3.15
3,402
$3.14
4,536 +
$3.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT