- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CLS0201MP
Description
+
20 mm - Round Frame - 0.1 W - 8 Ohm - Neodymium Magnet - PET Cone - Speaker
Search Keywords: CLS0201MP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CLS0201MP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3920 -
Cone Type:Mylar
-
Dimensions Diameter x H:0.79 x 0.17 in
-
Frame Shape:Round
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
980
17 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
980
$6.05
1,960
$3.19
2,940
$2.20
3,920 +
$2.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments