- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-A238V-221-370-20
Description
+
24 V - 150 mA - 120 x 120 x 38 mm - Dc Fan - Tachometer Signal
Search Keywords: CFMA238V22137020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CFM-A238V-221-370-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Tachometer Signal:Yes
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
5
25 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$12.33
25
$11.71
50
$11.44
120
$10.97
360
$10.83
600
$10.77
1,080 +
$10.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments