- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-A238V-121-370-11
Description
+
120 mm x 120 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 277 mA, 120 x 120 x 38 mm, Dc Fan, Rotation Detector Signal
Search Keywords: CFMA238V12137011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CFM-A238V-121-370-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:Yes
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
6
Price (USD)
Qty
Unit Price
6
$11.52
60
$11.05
200
$10.61
400
$10.19
1,000 +
$9.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments