- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-A225V-231-445-20
Description
+
24 V - 238 mA - 120 x 120 x 25 mm - Dc Fan - Tachometer Signal
Search Keywords: CFMA225V23144520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CFM-A225V-231-445-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Tachometer Signal:Yes
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
25 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$16.32
50
$13.17
100
$12.63
250
$12.50
500
$12.38
750
$12.26
1,000 +
$12.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments