- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-A225B-230-438
CFM-A225B-230-438
Same Sky®’s
24 V - 300 mA - 120 x 120 x 25 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
24 V - 300 mA - 120 x 120 x 25 mm - Dc Fan
Search Keywords: CFMA225B230438
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-A225B-230-438
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$10.54
25
$10.01
50
$9.78
100
$9.57
300
$9.38
600
$9.26
1,200 +
$9.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments