- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-9232B-150-509
CFM-9232B-150-509
Same Sky®’s
12 V - 0.89 A - 92 x 92 x 32 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
12 V - 0.89 A - 92 x 92 x 32 mm - Dc Fan
Search Keywords: CFM9232B150509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-9232B-150-509
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
7
$23.33
10
$23.27
25
$23.21
50
$23.15
100
$14.25
150
$11.28
200 +
$11.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments