- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-9225V-145-455
Description
+
12 V - 426 mA - 92 x 92 x 25 mm - Dc Fan
Search Keywords: CFM9225V145455
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CFM-9225V-145-455
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
25 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
7
$25.68
25
$25.62
50
$25.55
125
$25.49
250
$13.49
375
$9.50
500 +
$9.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments