- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-9225V-124-280-20
Description
+
12 V - 87 mA - 92 x 92 x 25 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM9225V12428020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CFM-9225V-124-280-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Tachometer Signal:Yes
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
5
25 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$5.18
25
$4.71
100
$4.52
250
$4.43
500
$4.34
1,000
$4.28
3,000
$4.07
5,000 +
$3.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments