- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-8038B-240-449-20
CFM-8038B-240-449-20
Same Sky®’s
24 V - 210 mA - 80 x 80 x 38 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
24 V - 210 mA - 80 x 80 x 38 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM8038B24044920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-8038B-240-449-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
540
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
135
$24.82
270
$13.14
405
$9.25
540 +
$9.06
Click for Quote
Log in
to unlock special pricing