- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-8025V-120-204-20
Description
+
12 V - 48 mA - 80 x 80 x 25 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM8025V12020420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CFM-8025V-120-204-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Tachometer Signal:Yes
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,150
can ship 6/8/26
Minimum Order Quantity:
5
25 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$6.02
25
$4.79
100
$4.69
250
$4.63
500
$4.61
1,000
$4.59
3,000
$4.56
5,000 +
$4.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments