- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-8015V-224-308-20
Description
+
80 mm x 80 mm Dc Axial Fan, omniCOOL™ Bearing - 24 V, 65 mA, 80 x 80 x 15 mm, Dc Fan, Tachometer Signal
Search Keywords: CFM8015V22430820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CFM-8015V-224-308-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tachometer Signal:Yes
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
453
Can Ship immediately
Minimum Order Quantity:
6
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
CUSTOMERS
ALSO BOUGHT