- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-8015-13-11
Description
+
80 mm x 80 mm Dc Axial Fan, Ball Bearing - 12 V, 0.18 A, 80 x 80 x 15.4 mm, Dc Fan, Rotation Detector Signal
Search Keywords: CFM80151311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CFM-8015-13-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:Yes
Tools/3D Models
+
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent