- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-7015C-140-357
CFM-7015C-140-357
Same Sky®’s
12 V - 260 mA - 70 x 70 x 15 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 260 mA - 70 x 70 x 15 mm - Dc Fan
Search Keywords: CFM7015C140357
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-7015C-140-357
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
576
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
144
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
144
$10.92
288
$6.72
432
$5.32
576 +
$5.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments