- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-7015C-030-295-20
CFM-7015C-030-295-20
Same Sky®’s
5 V - 260 mA - 70 x 70 x 15 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5 V - 260 mA - 70 x 70 x 15 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM7015C03029520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-7015C-030-295-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
288
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
312
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$7.44
25
$5.98
50
$5.51
100
$5.05
288
$5.03
576
$5.00
1,152
$4.98
2,592 +
$4.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments