- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-7015B-150-406-20
CFM-7015B-150-406-20
Same Sky®’s
5 V - 330 mA - 70 x 70 x 15 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
5 V - 330 mA - 70 x 70 x 15 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM7015B15040620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-7015B-150-406-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
576
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
Minimum Order Quantity:
9
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
9
$10.64
25
$9.64
50
$9.21
100
$8.94
250
$8.45
576
$8.23
1,152 +
$8.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments