- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-6025V-145-270-20
Description
+
12 V - 87 mA - 60 x 60 x 25 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM6025V14527020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CFM-6025V-145-270-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Tachometer Signal:Yes
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Ships today, if you order in
Minimum Order Quantity:
5
25 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$6.68
25
$5.98
50
$5.96
100
$5.84
250
$5.60
500
$5.59
1,000
$5.53
3,000 +
$5.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments